HDP26-24-31SE-L024

TE Connectivity
Not Assigned
HDP26-24-31SE-L024

Mfr.:

Description:
Automotive Connectors HDP26-24-31SE-L024

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Connectors
31 Position
Cable Mount / Free Hanging
20 AWG
14 AWG
Black
Brand: TE Connectivity
Current Rating: 13 A
Material: Plastic
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99