HDDA5W-29-DP2

TE Connectivity
814-HDDA5W-29-DP2
HDDA5W-29-DP2

Mfr.:

Description:
Antennas DISH,DPol,FIXED,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
113 Can Dispatch in 20 Days
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
373,86 € 1.869,30 €
314,54 € 3.145,40 €
306,23 € 7.655,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
4.94 GHz
5.85 GHz
Bluetooth
Cellular (NBIoT, LTE)
WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
Parabolic
Dish
29 dBi
50 Ohms
1.5:1, 1.8:1
100 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
5.395 GHz
OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication
IP67
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g