H16BPR-AGCT-EMC-C

TE Connectivity
571-H16BPR-AGCT-EMCC
H16BPR-AGCT-EMC-C

Mfr.:

Description:
Heavy Duty Power Connectors Housing Steel Lock Surface Mounted

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Housings
6
Bottom
Aluminum
IP68
HTS
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 12
Subcategory: Power Connectors
Part # Aliases: T1932160001-009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

HDC IP68 Anti-corrosion Hoods & Housing

TE Connectivity's HDC IP68 Anti-corrosion Hoods and Housing provide protection against environmental and electro-chemical contact corrosion. The hoods and housing are made of die-cast aluminum alloy and feature a stainless steel locking system for excellent vibration and shock resistance. The HDC Hood and Housing also protect the connections in harsh environments and industrial applications where long-term operations could be in jeopardy due to environmental influences. TE Connectivity's HDC hoods and housings have been confirmed to be anti-corrosion resistant for 500 hours of salt spray.