FST-21A-13

TE Connectivity
571-FST-21A-13
FST-21A-13

Mfr.:

Description:
FFC / FPC Jumper Cables 1" 13 CONDUCTOR .100 Teflon

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC / FPC Jumper Cables
RoHS:  
13 Conductor
2.54 mm
1 in
300 V
FLEXSTRIP
Bulk
Brand: TE Connectivity
Jacket Material: Polytetrafluoroethylene (PTFE)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 500
Subcategory: Cable
Part # Aliases: 2-1437186-7
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP FLEXSTRIP Jumpers


The AMP FLEXSTRIP Jumpers will no longer be stocked by
Mouser. Once current stock is depleted, future orders
will be subject to the manufacturer's minimum order
quantities.



5-1105-48

Compliance Codes
TARIC:
8544499500
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8544493080
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY