FSN-22A-9

TE Connectivity
571-FSN-22A-9
FSN-22A-9

Mfr.:

Description:
FFC / FPC Jumper Cables 2" 9 CONDUCTOR .100 Nomex

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 7.000,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC / FPC Jumper Cables
RoHS:  
2 in
1.6 A
200 V
FLEXSTRIP
Brand: TE Connectivity
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 7-1437142-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP FLEXSTRIP Jumpers


The AMP FLEXSTRIP Jumpers will no longer be stocked by
Mouser. Once current stock is depleted, future orders
will be subject to the manufacturer's minimum order
quantities.



5-1105-48

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY