FSN-22A-4

TE Connectivity
571-FSN-22A-4
FSN-22A-4

Mfr.:

Description:
FFC / FPC Jumper Cables 2" 4 CONDUCTOR .100 Nomex

In Stock: 4.716

Stock:
4.716 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,946 € 9,46 €
0,886 € 22,15 €
0,838 € 41,90 €
0,797 € 79,70 €
0,747 € 186,75 €
0,712 € 356,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC / FPC Jumper Cables
RoHS:  
2 in
1.6 A
200 V
FLEXSTRIP
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Part # Aliases: 5-1437142-9 5-1474644-0
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP FLEXSTRIP Jumpers


The AMP FLEXSTRIP Jumpers will no longer be stocked by
Mouser. Once current stock is depleted, future orders
will be subject to the manufacturer's minimum order
quantities.



5-1105-48

TARIC:
8544499500
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FEATURED PRODUCTS
TE CONNECTIVITY