FSN-21A-4

TE Connectivity
571-FSN-21A-4
FSN-21A-4

Mfr.:

Description:
FFC / FPC Jumper Cables 1" 4 CONDUCTOR .100 Nomex

In Stock: 5.450

Stock:
5.450
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,789 € 7,89 €
0,703 € 17,58 €
0,67 € 67,00 €
0,629 € 157,25 €
0,599 € 299,50 €
0,573 € 573,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC / FPC Jumper Cables
RoHS:  
4 Conductor
2.54 mm
1 in
3 A
300 V
FLEXSTRIP
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Material: Nomex
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Wire Gauge - AWG: 24 AWG
Part # Aliases: 2-1474644-7
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY