FSMRA6JH04

TE Connectivity
655-FSMRA6JH04
FSMRA6JH04

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.279

Stock:
9.279 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,199 € 1,99 €
0,186 € 4,65 €
0,175 € 17,50 €
0,173 € 43,25 €
0,168 € 84,00 €
0,133 € 133,00 €
0,125 € 250,00 €
0,123 € 615,00 €

Similar Product

TE Connectivity / P&B FSMRA6JH
TE Connectivity / P&B
Tactile Switches Switches

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
4.24 mm
Stem
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
White
7.87 mm
7.11 mm
7.01 mm
100000 Cycle
Actuator Material: Nylon 6.6
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Microminiature Pushbutton Switch
Part # Aliases: 1-1825027-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99