FSMMSHP

TE Connectivity
506-FSMMSHP
FSMMSHP

Mfr.:

Description:
Tactile Switches SP ON-ON 6A PNL TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.776

Stock:
1.776 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,691 € 6,91 €
0,671 € 16,78 €
0,556 € 55,60 €
0,515 € 128,75 €
0,49 € 245,00 €
0,476 € 476,00 €
0,432 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.85 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Leadless
Black
4.5 mm
3.4 mm
3.3 mm
100000 Cycle
Brand: TE Connectivity
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1977066-1
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.