FHQ69273CD-518VC3

814-FHQ69273CD-518V1
FHQ69273CD-518VC3

Mfr.:

Description:
Antennas FIN-ANTENNA H-PROFIL E, 698-2700,UHF1 CO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,36 € 131,36 €
122,53 € 1.225,30 €
117,46 € 2.936,50 €
116,14 € 11.614,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
MIMO
698 MHz
5.875 GHz
Bluetooth
4G, Cellular (NBIoT, LTE)
GPS
WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
UHF
Module
Sharkfin
3.4 dBi, 5.5 dBi, 6.6 dBi, 6.2 dBi, 2 dBi
6 MHz
50 Ohms
1.9:1, 1.5:1, 1.3:1, 1.3:1, 1.6:1
10 W
- 30 C
+ 70 C
6 Band
Direct / Permanent Mount
Connector
SMA Male, PL259
405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz
Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio
160 mm
98 mm
70 mm
IP67
5.18 M LMR100 x 4
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.