FG2203

239-FG2203
FG2203

Mfr.:

Description:
Antennas OMNI,FG,220-225MHZ,100W 222.5MHz,5dBi

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
220 MHz
225 MHz
Fiberglass
3 dB
2:1
200 W
1 Band
Bracket Mount
N Type Female
N Type Female
222.5 MHz
8.917 ft
Brand: TE Connectivity
Frequency Range: 220 MHz to 225 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.