FG1403

TE Connectivity
814-FG1403
FG1403

Mfr.:

Description:
Antennas OMNI,FG,140-144MHZ,2 00W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,92 € 1.129,60 €
194,02 € 1.940,20 €
186,13 € 4.653,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
140 MHz
144 MHz
Fiberglass
5.15 dBi
50 Ohms
2:01
- 40 C
+ 85 C
1 Band
Bracket Mount
N Type Female
N Type Female
142 MHz
FG
Brand: TE Connectivity
Frequency Range: 140 MHz to 144 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g

Omnidirectional Fiberglass Base Station Antennas

TE Connectivity's (TE) Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet-inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.