FCB-405-0608M

TE Connectivity
655-FCB-405-0608M
FCB-405-0608M

Mfr.:

Description:
Industrial Relays
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
62 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,43 € 3.681,45 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Power Relays
Brand: TE Connectivity
Product Type: Industrial Relays
Factory Pack Quantity: 5
Subcategory: Relays
Part # Aliases: M83536/6-008M 4-1617787-5
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
8536490099
CAHTS:
8536410092
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.