F7382Z

571-F7382Z
F7382Z

Mfr.:

Description:
Power Line Filters F7382Z=6EGG1-1 SPEC.LABEL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
250 VAC
6 A
Flange Mount
420 uA
50 Hz, 60 Hz
Brand: TE Connectivity
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 36
Subcategory: Power Condition
Part # Aliases: 3-1609152-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.