EXR902BN

814-EXR902BN
EXR902BN

Mfr.:

Description:
Antennas Duck,EXR,902-960MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
902 MHz
960 MHz
1 Band
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g