EXP5-10BG-C00007

TE Connectivity
824-EXP5-10BG-C00007
EXP5-10BG-C00007

Mfr.:

Description:
Pressure Sensors - Industrial XP5-M-10BG-/V5/CD6A/L6M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.840,43 € 1.840,43 €
1.720,49 € 8.602,45 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
150 psi
Gauge
0.25 %
Millivolt
M5 x 0.8 Male
10 V
Brand: TE Connectivity
Height: 17.78 mm
IP Rating: IP67
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: XP5
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.