EXH160SFU

TE Connectivity
814-EXH160SFU
EXH160SFU

Mfr.:

Description:
Antennas DUCK,EXH,155-165MHz, 1/4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 1.312,00 €
12,95 € 3.885,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
155 MHz
165 MHz
1 Band
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8536500090
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
BRHTS:
85365090
ECCN:
5A991.g