EXE902BN

814-EXE902BN
EXE902BN

Mfr.:

Description:
Antennas DUCK,EXE,902-970MHz, 1/2W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,06 € 27,06 €
23,89 € 238,90 €
22,82 € 570,50 €
20,40 € 2.040,00 €
18,40 € 4.600,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
902 MHz
970 MHz
Cellular (NBIoT, LTE)
ISM, UHF
Helical
Straight
Unity
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
BNC Male
936 MHz
Two-Way Radio Applications, Harsh Environments, Trunking
8.3 in
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.