EXD420TN

TE Connectivity
814-EXD420TN
EXD420TN

Mfr.:

Description:
Antennas DUCK,EXD,420-450MHz, STUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,36 € 17,36 €
15,63 € 156,30 €
10,43 € 260,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
420 MHz
450 MHz
LPWAN
UHF
Whip
Straight
Unity
50 Ohms
1.5:1
50 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
TNC Male
435 MHz
Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies
4.1 in
EXD
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 173,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
5A991.g

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.