EXD420SM

814-EXD420SM
EXD420SM

Mfr.:

Description:
Antennas DUCK,EXD,420-450MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
420 MHz
450 MHz
1 Band
EXD
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g