EXD360SFU-001

814-EXD360SFU-001
EXD360SFU-001

Mfr.:

Description:
Antennas DUCK,EXD,360-400MHz, 4-Jan

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,21 € 15,21 €
13,03 € 130,30 €
12,50 € 312,50 €
11,01 € 1.101,00 €
9,51 € 2.377,50 €
9,27 € 4.635,00 €
9,07 € 9.070,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
360 MHz
400 MHz
LPWAN
UHF
Whip
Straight
Unity
50 Ohms
1.5:1
50 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Female
380 MHz
Land Mobile Radio
4.1 in
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 20,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.