ETRAB4503P

814-ETRAB4503P
ETRAB4503P

Mfr.:

Description:
Antennas OMNI,PHE,PMT,450-470 MHz,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
450 MHz
470 MHz
UHF
Whip
Blade
3 dBi
50 Ohms
2:1
100 W
1 Band
Direct / Permanent Mount
Connector
NMO Connector
420 MHz
3.5 in
IP67
Brand: TE Connectivity
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.