ETRAB4503

TE Connectivity
814-ETRAB4503
ETRAB4503

Mfr.:

Description:
Antennas OMNI,PHE,NMO,450-470 MHz,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,76 € 39,76 €
37,57 € 375,70 €
35,19 € 879,75 €
31,61 € 3.161,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
450 MHz
470 MHz
UHF
Whip
Blade
3 dBi
50 Ohms
2:1
100 W
1 Band
NMO Mount
Connector
NMO Connector
420 MHz
3.5 in
IP67
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.