ETRA1550

814-ETRA1550
ETRA1550

Mfr.:

Description:
Antennas OMNI,PHE,NMO,155-160 MHz,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
155 MHz
160 MHz
VHF
Module
Sharkfin
2.15 dBi
50 Ohms
2.1
60 W
1 Band
NMO Mount
Connector
NMO Connector
157 MHz
Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications
2.4 in
IP67
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g