ES310E2AD

TE Connectivity / Raychem
571-ES310E2AD
ES310E2AD

Mfr.:

Description:
General Purpose Relays ES310E2AD=RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,78 € 7.170,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
General Purpose Relay
28 VDC
3PDT (3 Form C)
10 A
28 VDC
Non-Latching
400 Ohms
70 mA
Silver Cadmium
32.5 mm
20.6 mm
16.3 mm
Brand: TE Connectivity / Raychem
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.