ES210D8MD

TE Connectivity / Raychem
571-ES210D8MD
ES210D8MD

Mfr.:

Description:
General Purpose Relays ES210D8MD=RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 18   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,96 € 4.247,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
26.5 V DC
DPDT (2 Form C)
10 A
115 VAC
350 Ohms
Silver Cadmium
43.6 mm
13.3 mm
25.7 mm
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99