ES2100403FTM

TE Connectivity / Raychem
571-ES2100403FTM
ES2100403FTM

Mfr.:

Description:
General Purpose Relays ES2100403FTM=RELAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,44 € 228,44 €
203,38 € 2.033,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Power Relays
Mid Range Relay
28 VDC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
Flange Mount
28 VDC, 115 VAC
Non-Latching
320 Ohms
Silver Cadmium Oxide (AgCdO)
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

DRI Relays

TE Connectivity's (TE) DRI Relays are electromechanical, hermetically sealed relays and sockets for applications that require dependability and long life. A balanced force design provides the benefits of consistently high contact pressure, reduced bounce, and less arching, leading to extended contact life. DRI Relays effectively support activities in the aerospace, military, rail, and space markets. The TE DRI Relay portfolio includes products qualified to stringent military specifications, including MIL-PRF-83536.