ES210-143B

TE Connectivity / Raychem
571-ES210-143B
ES210-143B

Mfr.:

Description:
General Purpose Relays ES210-143B=RELAY
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 44   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,84 € 8.000,96 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
12 VDC
DPDT (2 Form C)
10 A
28 VDC
72 Ohms
26.0 mm
13.3 mm
25.7 mm
Brand: TE Connectivity / Raychem
Product Type: General Purpose Relays
Subcategory: Relays
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
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRI Relays

TE Connectivity's (TE) DRI Relays are electromechanical, hermetically sealed relays and sockets for applications that require dependability and long life. A balanced force design provides the benefits of consistently high contact pressure, reduced bounce, and less arching, leading to extended contact life. DRI Relays effectively support activities in the aerospace, military, rail, and space markets. The TE DRI Relay portfolio includes products qualified to stringent military specifications, including MIL-PRF-83536.