ES205E4MD

TE Connectivity / Raychem
571-ES205E4MD
ES205E4MD

Mfr.:

Description:
General Purpose Relays ES205E4MD=RELAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
125 Can Dispatch in 5 Days
Long lead time reported on this product.
Minimum: 41   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,01 € 9.512,41 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
28 VDC
DPDT (2 Form C)
5 A
115 VAC
500 Ohms
Silver Cadmium
32.5 mm
10.4 mm
16.3 mm
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99