EM8987-000

TE Connectivity
571-EM8987-000
EM8987-000

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RBK-105-KIT-0110-A0

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1.940,00 €
1,91 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Black
Polyolefin (PO)
65 mm (2.559 in)
32 mm (1.26 in)
8 mm (0.315 in)
Brand: TE Connectivity
Chemical Resistant: No
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3917320090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.