EL415F1AD

TE Connectivity / Raychem
571-EL415F1AD
EL415F1AD

Mfr.:

Description:
General Purpose Relays EL415F1AD=RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,40 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
28 VDC
4PDT (4 Form C)
15 A
115 VAC
290 Ohms
Silver Cadmium
26.0 mm
26.0 mm
25.7 mm
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99