EL210F2HD

TE Connectivity / Raychem
571-EL210F2HD
EL210F2HD

Mfr.:

Description:
General Purpose Relays EL210F2HD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
393,85 € 393,85 €
350,64 € 3.506,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS: N
28 VDC
DPDT (2 Form C)
10 A
28 VDC
280 Ohms
Silver Cadmium
26.0 mm
13.3 mm
25.7 mm
Brand: TE Connectivity / Raychem
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRI Relays

TE Connectivity's (TE) DRI Relays are electromechanical, hermetically sealed relays and sockets for applications that require dependability and long life. A balanced force design provides the benefits of consistently high contact pressure, reduced bounce, and less arching, leading to extended contact life. DRI Relays effectively support activities in the aerospace, military, rail, and space markets. The TE DRI Relay portfolio includes products qualified to stringent military specifications, including MIL-PRF-83536.