ECP600BHAADB

TE Connectivity
655-ECP600BHAADB
ECP600BHAADB

Mfr.:

Description:
Contactors - Electromechanical ECP600BHAADB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
400,47 € 400,47 €
346,12 € 3.115,08 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
12 VDC
800 A
Dual DC
1.5 kVDC
ECP600B
Brand: TE Connectivity
Coil Termination: Wire Leads
Contact Form: 1 Form A (SPST-NO)
Contact Termination: Screw
Height: 108 mm
Length: 104 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 9
Subcategory: Contactors
Type: High Voltage Contactors
Width: 70 mm
Part # Aliases: 1-2071582-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECP 600B High Voltage Contactors

TE Connectivity's (TE) ECP 600B High Voltage Contactors feature hermetically sealed contactors with ceramic technology and a dual coil design. The contactors allow a bi-directional load and are equipped with auxiliary contact. The ECP 600B series is designed for control in high-voltage environments, including battery energy storage systems, photovoltaic inverters, power conversion systems, and megawatt electric vehicle (EV) DC chargers. The TE ECP 600B High Voltage Contactors offer an enhanced insulation distance, fully allowing them to meet IEC60947-4-1 standards. The contactors are RoHS compliant and operate with a 1500VDC max switching voltage.