ECP250BHAADA

TE Connectivity
655-ECP250BHAADA
ECP250BHAADA

Mfr.:

Description:
Contactors - Electromechanical ECP250BHAADA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,97 € 244,97 €
224,79 € 2.023,11 €
210,60 € 5.686,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
500 A
1.5 kVDC
ECP350B
Brand: TE Connectivity
Coil Termination: Wire Leads
Contact Form: SPST (1 Form X)
Contact Termination: Screw
Height: 108 mm
Length: 104 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product: General Purpose Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 9
Subcategory: Contactors
Type: Hermatically Sealed High-Voltage DC Contactor
Width: 70 mm
Part # Aliases: 1-2071568-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECP150B/250B/350B High Voltage Contactors

TE Connectivity's (TE) ECP150B / 250B / 350B High Voltage Contactors offer a switching voltage of up to 1500VDC and a continuous carry current of up to 500A. These contactors are designed for control in high-voltage environments such as battery energy storage systems, solar inverters and EV charging applications. ECPx contactors are hermetically sealed with ceramic technology and feature high sealing reliability, high electrical endurance performance and low coil power consumption. TE ECP150B / 250B / 350B High Voltage Contactors comply with the DC-1 utilisation category and meet multiple approvals with UL, TUV, and CE certification.