ECK250AAAPA

TE Connectivity
655-ECK250AAAPA
ECK250AAAPA

Mfr.:

Description:
Contactors - Electromechanical High Voltage Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,43 € 154,43 €
133,45 € 1.601,40 €
128,45 € 3.082,80 €
123,78 € 5.941,44 €
120 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1 Form X (SPST-NO-DM)
9 VDC to 36 VDC
250 A
1 kVDC
Brand: TE Connectivity
Coil Resistance: 4.77 Ohms to 5.83 Ohms
Coil Termination: Wire
Contact Form: 1 Form X (SPST - NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 55.8 mm
Length: 80.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 12
Subcategory: Contactors
Type: High Voltage Contactor
Part # Aliases: 2-2071567-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

ECK150/200/250 High-Voltage DC Contactors

TE Connectivity's ECK150/200/250 High-Voltage DC Contactors are designed for controlling the new energy applications. These contactors are hermetically sealed using ceramic technology and allow high switching capability under 1000VDC. The ECK150/200/250 DC contactors feature a built-in PWM economiser with a hold power of 1.7W, low coil power consumption, high reliability in terms of sealing and an optional auxiliary contact. These contactors comply with the DC-1 use category in IEC60947-4-1. Typical applications include DC charging stations, electric vehicles, AGVs, electric forklifts, energy storage systems and photovoltaic inverters.