E410-142A

TE Connectivity / Raychem
571-E410-142A
E410-142A

Mfr.:

Description:
General Purpose Relays E410-142A=RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 41   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,47 € 7.768,27 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
28 VDC
4PDT (4 Form C)
10 A
28 VDC, 115 VAC
Non-Latching
260 Ohms
108 mA
Silver Cadmium
26.0 mm
26.0 mm
25.7 mm
Brand: TE Connectivity / Raychem
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRI Relays

TE Connectivity's (TE) DRI Relays are electromechanical, hermetically sealed relays and sockets for applications that require dependability and long life. A balanced force design provides the benefits of consistently high contact pressure, reduced bounce, and less arching, leading to extended contact life. DRI Relays effectively support activities in the aerospace, military, rail, and space markets. The TE DRI Relay portfolio includes products qualified to stringent military specifications, including MIL-PRF-83536.