E210-147A

TE Connectivity / Raychem
571-E210-147A
E210-147A

Mfr.:

Description:
General Purpose Relays E210-147A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 5 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,04 € 443,04 €
272,99 € 2.729,90 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
DPDT (2 Form C)
10 A
28 VDC, 115 VAC
320 Ohms
Silver Cadmium
26.04 mm
13.3 mm
25.65 mm
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410020
ECCN:
EAR99