DT04-2P-TE82

TE Connectivity / Raychem
571-DT04-2P-TE82
DT04-2P-TE82

Mfr.:

Description:
Automotive Connectors DT04-2P-TE82, REC, 2P, BLK, E, SNAPXCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
800 Can Dispatch in 20 Days
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 708,80 €
0,855 € 1.368,00 €
0,799 € 2.556,80 €
0,781 € 4.373,60 €

Similar Product

TE Connectivity / DEUTSCH 2-2303812-4
TE Connectivity / DEUTSCH
Automotive Connectors DT04-2P-TE82, REC, 2P, BLK, E, SNAPXCAP

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Connectors
3 Position
5.46 mm (0.215 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
Application: Power
Brand: TE Connectivity / Raychem
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC/DC
Wire Gauge: 20 AWG to 14 AWG
Wire Gauge Range: 20 AWG to 14 AWG
Part # Aliases: 2-2303812-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99