DRD16CRAE04

TE Connectivity
506-DRD16CRAE04
DRD16CRAE04

Mfr.:

Description:
Coded Rotary Switches ROTARY DIP SWITCH FLUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 7650   Multiples: 1530
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 21.649,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Hexadecimal
Flush
Through Hole
Tube
DR
Actuator Style: Flush
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 400 mA
Dielectric Strength: 300 V
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 45
Subcategory: Switches
Part # Aliases: 1825008-3
Unit Weight: 1,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY