DRD10RAE04

TE Connectivity
506-DRD10RAE04
DRD10RAE04

Mfr.:

Description:
Coded Rotary Switches ROTARY DIP SWITCH FLUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,52 € 45,20 €
4,00 € 100,00 €
3,74 € 336,60 €
3,54 € 955,80 €
3,31 € 1.787,40 €
3,08 € 3.187,80 €
2,94 € 7.408,80 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Flush
Through Hole
Tube
DR
Actuator Style: Flush
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 400 mA
Dielectric Strength: 300 V
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 45
Subcategory: Switches
Part # Aliases: 1825008-2
Unit Weight: 1,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY