DRC26-50BT

TE Connectivity
571-DRC26-50BT
DRC26-50BT

Mfr.:

Description:
Automotive Connectors BOOT, 50P, 20SZ, PLG/REC, ST, BLK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
120
Expected 3/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
7,77 € 77,70 €
7,32 € 183,00 €
7,13 € 356,50 €
5,68 € 568,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Boot
Black
DRC
Bulk
Brand: TE Connectivity
Material: Polyvinyl Chloride (PVC)
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.