DL25/18.SF.CC.1

TE Connectivity
571-DL25/18.SF.CC.1
DL25/18.SF.CC.1

Mfr.:

Description:
Fuse Holder DL25/18.SF.CC.1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 1.092,00 €
3,98 € 1.910,40 €
3,84 € 4.608,00 €
3,67 € 9.688,80 €

Similar Product

TE Connectivity 1SNF100031R0000
TE Connectivity
Fuse Holder DL25/18.SF.CC.1
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fuse Holder
Fuse Holders
30CC
Screw Clamp Terminal Block
DIN Rail
1 Pole
30 A
600 VAC/DC
Screw
- 40 C
+ 70 C
Bulk
Brand: TE Connectivity
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illumination: Non-Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 12
Subcategory: Fuses
Part # Aliases: 1SNF100031R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

Modular Fuse Holders

TE Connectivity / Entrelec Modular Fuse Holders are designed to accommodate 10mm x 38mm size, class CC, and photovoltaic fuses with 1, 2, or 3 pole options. These fuse holders are equipped with screw clamp technology to provide secure connections for reliable short-circuit and overload protection of industrial devices. The modular fuse holders come in a compact design for space-saving, easy access to the fuse, and finger-safe. These holders provide a blown fuse indicator, UL94V-0 flammable rating, and DIN-rail mounting. The modular fuse holders support an IP20 rating, UL 4248, and CSA standards. Typical applications include automation control, Battery Energy Storage Systems (BESS), Electrical Vehicle Infrastructures (EVI), machinery, OEM, industrials, and outdoor lighting.

FEATURED PRODUCTS
TE CONNECTIVITY