CR-107-LSR

TE Connectivity
650-CR-107-LSR
CR-107-LSR

Mfr.:

Description:
Wire Labels & Markers LSR 1/1.33" LABEL PRICE PER LABEL

In Stock: 13.034

Stock:
13.034 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 49   Multiples: 49
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 14,31 €
0,241 € 23,62 €
0,23 € 33,81 €
0,215 € 63,21 €
0,205 € 110,50 €
0,195 € 200,66 €
0,182 € 454,82 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Labels
Laser
Self-Laminating, Energy Product, Laser Printable
Polyester
25.4 mm
Brand: TE Connectivity
Family: LSR
Height: 33.8 mm
Lead Free Solder Processes: No Lead Free Solder Processes
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 187752-000
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917390000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.