CNM5

655-CNM5
CNM5

Mfr.:

Description:
Time Delay & Timing Relays DPDT 120VAC 10A TIME DELAY RELAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LED
11 Pin Octal Plug
2 Form C (DPDT-NO, NC)
120 VAC
0.1 s to 9990 h
10 A
Brand: TE Connectivity
Compliance: CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mode of Operation: Programmable - 5 Timing Functions
Mounting Style: Socket
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1393124-1
Unit Weight: 122,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536419090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY