CN9925-000

TE Connectivity
571-CN9925-000
CN9925-000

Mfr.:

Description:
Labels & Industrial Warning Signs SBP100375WE1-T200

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Industrial
Vinyl
White
25.4 mm
95.3 mm
Brand: TE Connectivity
Maximum Temperature: + 110 C
Minimum Temperature: - 40 C
Product Type: Labels
Factory Pack Quantity: 1000
Subcategory: Supplies
Part # Aliases: 8-1199192-9
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
3919102055
ECCN:
EAR99

SBP Self-Laminating Wire/Cable Markers

TE Connectivity's SBP Self-Laminating Wire/Cable Markers are clear vinyl film with a white thermal-transfer printable area. These cable markers provide overlamination that protects the printed area from exposure to fluids, moisture, and mechanical abrasion and enhances print durability. The SBP self-laminating markers are UL recognized to PGCT2 and PGCT8 (Canada) for indoor and outdoor use for all colors. These cable markers are suitable for "WRAP self-laminating" mode and "FLAG self-laminating" mode down to a diameter of 2mm (0.08-inch). The SBP self-laminating markers offer excellent conformability to round, irregular, or flexible surfaces, including flat ribbon cables. These markers are ideal for wire and cable identification, industrial, automotive, rail, aerospace, and defense, and electrical applications.