CJB315J22RJ

TE Connectivity
279-CJB315J22RJ
CJB315J22RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount CJB 315W 5% 22R Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,81 € 106,81 €
76,39 € 763,90 €
75,10 € 1.877,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
Brand: TE Connectivity
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2176621-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CJB Aluminium-Housed Resistors

TE Connectivity's (TE) CJB Aluminium Housed Resistors are constructed using aluminium sections with no need for additional heatsinking. These resistors are designed to absorb high power overloads, which makes them suitable for braking applications, while the high impulse absorption capability makes them an ideal choice for a range of power electronic circuits. Specifications for CJB resistors include 315W to 1700W rated power, 690VAC maximum operating voltage, and an insulation resistance of >20MΩ. TE CJB Resistors feature multiple mounting options and are good for limited space applications, making them compatible for broader use.