CIRH03T2214SCNF80M32V0

571-Y501500000100138
CIRH03T2214SCNF80M32V0

Mfr.:

Description:
Circular MIL Spec Connector FIXED SOC CONNECTOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
19 Position
Without Socket Contacts
22-14
Receptacles
22
Flange Mount
MIL-DTL-5015
Crimp
Panel
22 A
CIRH
Bulk
Brand: TE Connectivity
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc Cobalt
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 700 V
Part # Aliases: Y5015-000000100138
Unit Weight: 64,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CIRH Circular Connectors

TE Connectivity's (TE) Connectors for Industrial Range (CIR) (H - halogen-free) are bayonet lock connectors based on products covered by the American MilC-5015 and German VG95234 specifications. TE's CIRH Circular Connectors are used extensively in the mass transportation, entertainment, and general industrial markets. CIRH connectors are interchangeable with all corresponding types and feature contact arrangements from Mil-STD-1651. An audible snap indicates positive coupling. The alignment of three colored dots on the receptacle and on the coupling nut of the plug connector also indicates positive coupling. CIRH connectors feature stainless steel anti-wear pins at the critical point of the receptacle coupling ramps. These anti-wear pins enhance service life in applications where the connectors are likely to experience severe vibration or repeated mating. CIRH connectors meet safety and environment requirements with standard, low fire hazard/halogen free rubber insulators.