CIRH03T2015SCNF80M32V0

571-Y501500000100134
CIRH03T2015SCNF80M32V0

Mfr.:

Description:
Circular MIL Spec Connector FIXED SOC CONNECTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
7 Position
Without Socket Contacts
20-15
Receptacles
20
Flange Mount
MIL-DTL-5015
Crimp
Panel
41 A
CIRH
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc Cobalt
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 700 V
Part # Aliases: Y5015-000000100134
Unit Weight: 56,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99