CIRBP36SCHSA

571-CIRBP36SCHSA
CIRBP36SCHSA

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters STRAIGHT HEATSHRINK SCREEN ADAPTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
REACH - SVHC:
Adapters
Straight
CIRP
Bulk
Brand: TE Connectivity
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: Y5015-000000077974
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CIRP Modular Bayonet Lock Connectors

TE Connectivity's (TE) CIRP (MIL-C-5015 STYLE) Modular Bayonet Lock Connectors offer flexible arrangements with a rugged and reliable mechanical performance. The low fire hazard connector family is rated to IP67 (when mated) and can withstand up to 2800V/46A. The range includes 8 shell sizes (18 to 40), 9 contact arrangements (7 to 60 ways) with contact sizes 16, 12, and 8AWG. TE's CIRP connectors are qualified to NF F 61 030 norm and are approved for use on railway equipment by SNCF, RATP, Alstom Transport, Bombardier, and LUL.