CFSA69383P-30NF

TE Connectivity
814-CFSA69383P-30NF
CFSA69383P-30NF

Mfr.:

Description:
Antennas OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,95 € 53,95 €
46,48 € 464,80 €
44,70 € 1.117,50 €
43,66 € 10.915,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
698 MHz
4 GHz
Bluetooth
Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel
3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi
50 Ohms
1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1
50 W
- 30 C
+ 70 C
11 Band
Ceiling Mount
Connector
N Female
752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz
In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations
7.6 mm
30 cm Coax
CFSA
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517700000
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g